Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q150Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K1457
Your Part Number
9,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.410 |
| 100+ | $1.070 |
| 500+ | $0.922 |
| 1000+ | $0.874 |
| 2500+ | $0.833 |
| 5000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q150Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K1457
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If10mA
Forward Voltage1.6V
Wavelength Typ637nm
Luminous Intensity1.8mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
LED Case Size
1.9mm
Forward Voltage
1.6V
Luminous Intensity
1.8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
637nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
