Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL15-SV000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25M9671
Your Part Number
4,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 10+ | $0.587 |
| 100+ | $0.472 |
| 500+ | $0.382 |
| 1000+ | $0.361 |
| 2500+ | $0.314 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL15-SV000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25M9671
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.02V
Wavelength Typ590nm
Luminous Intensity5.5cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T-1 ¾ (5mm) precision optical performance AlInGaP LED lamp provide superior light output for excellent readability in sunlight and are extremely reliable. Suitable for use in traffic management traffic signals, commercial outdoor advertising, automotive (exterior and interior lights).
- Well defined spatial radiation patterns
- High luminous output
- Superior resistance to moisture
- Viewing angle match traffic management sign requirements
- Colours meet automotive and pedestrian signal specifications
- Superior performance in outdoor environments
- Suitable for autoinsertion onto PC boards
Technical Specifications
LED Color
Amber
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.02V
Luminous Intensity
5.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
15°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
