Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-CM2H-130DDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4842
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.909 |
| 100+ | $0.685 |
| 500+ | $0.595 |
| 1000+ | $0.565 |
| 2500+ | $0.538 |
| 10000+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CM2H-130DDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4842
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ525nm
Luminous Intensity35cd
Viewing Angle23°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.1V
Luminous Intensity
35cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
23°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
