Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-C515Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 39K9944 |
| Your Part Number | |
| Technical Datasheet |
14,564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.384 |
| 100+ | $0.278 |
| 500+ | $0.230 |
| 1000+ | $0.215 |
| 2500+ | $0.201 |
| 10000+ | $0.179 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-C515Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 39K9944 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Bulb Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 570nm |
| Luminous Intensity | 300mcd |
| Viewing Angle | 20° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HLMP-C515 is a super ultra-bright green LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Wavelength Typ | 570nm |
| Viewing Angle | 20° |
| Product Range | - |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Forward Voltage | 2.2V |
| Luminous Intensity | 300mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for HLMP-C515
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
