Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-6300Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97K1510 |
| Your Part Number | |
| Technical Datasheet |
6,501 In Stock
17,980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.350 |
| 100+ | $1.020 |
| 500+ | $0.874 |
| 1000+ | $0.827 |
| 2500+ | $0.787 |
| 10000+ | $0.716 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-6300Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97K1510 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| LED Case Size | 1.9mm |
| Bulb Size | 1.9mm |
| Forward Current If | 30mA |
| Forward Voltage | 1.8V |
| Wavelength Typ | 626nm |
| Luminous Intensity | 10mcd |
| Viewing Angle | 90° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The HLMP-6300 is a subminiature high efficiency red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 1.9mm |
| Forward Current If | 30mA |
| Wavelength Typ | 626nm |
| Viewing Angle | 90° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| LED Mounting | Through Hole |
|---|---|
| Bulb Size | 1.9mm |
| Forward Voltage | 1.8V |
| Luminous Intensity | 10mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
