Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-4740-A00B2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80K8285
Your Part Number
1,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.000 |
| 100+ | $0.766 |
| 500+ | $0.663 |
| 1000+ | $0.630 |
| 2500+ | $0.601 |
| 10000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4740-A00B2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80K8285
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
569nm
Viewing Angle
50°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
