Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3416Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06F6723
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.509 |
| 100+ | $0.276 |
| 500+ | $0.219 |
| 1000+ | $0.191 |
| 2500+ | $0.166 |
| 10000+ | $0.152 |
| 25000+ | $0.150 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3416Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06F6723
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity50mcd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HLMP-3416
2 Products Found
Product Overview
The HLMP-3416 is a T-1-3/4 yellow non-diffused LED Lamp specially designed for applications requiring higher on-axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
- High intensity
- Selected minimum intensities
- Narrow viewing angle
- Reliable and rugged
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
35°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
