Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-3390Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 97K1491 |
| Your Part Number | |
| Technical Datasheet |
1,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.474 |
| 100+ | $0.321 |
| 500+ | $0.278 |
| 1000+ | $0.242 |
| 2500+ | $0.196 |
| 10000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-3390Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 97K1491 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 1.9V |
| Wavelength Typ | 626nm |
| Luminous Intensity | 55mcd |
| Viewing Angle | 32° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Voltage | 1.9V |
| Luminous Intensity | 55mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 626nm |
| Viewing Angle | 32° |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
