Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719-A00A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97K1479
Your Part Number
1,332 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.908 |
| 10+ | $0.773 |
| 100+ | $0.689 |
| 500+ | $0.593 |
| 1000+ | $0.561 |
| 2500+ | $0.534 |
| 10000+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719-A00A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97K1479
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
No. of LEDs1LEDs
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ585nm
Luminous Intensity2.1mcd
Viewing Angle50°
Height7.44mm
Lens ShapeRound
Width4.65mm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1719-A00A2 is a tinted, diffused LED lamp designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels. Applications include low-power DC circuits, telecommunications indicators, portable equipment, and keyboard indicators.
- Low power, high efficiency, wide viewing angle
- CMOS-MOS compatible, TTL compatible
- AlInGaP LED technology
- T-1 tinted diffused package
- Yellow color
- 2.1mcd luminous intensity at TJ=25°C, IF=2mA
- 50° viewing angle at TJ=25°C, IF=2mA
- Forward voltage is 1.9V typ at 2mA, TA=25°C
- Dominant wavelength is 589nm typ at TA=25°C
- Operating temperature range from -40 to 100°C
Technical Specifications
LED Color
Yellow
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Forward Voltage
1.8V
Luminous Intensity
2.1mcd
Height
7.44mm
Width
4.65mm
Automotive Qualification Standard
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Current If
2mA
Wavelength Typ
585nm
Viewing Angle
50°
Lens Shape
Round
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
