Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1700-B00A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97K1478
Your Part Number
31,748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.150 |
| 100+ | $0.884 |
| 500+ | $0.767 |
| 1000+ | $0.729 |
| 2500+ | $0.697 |
| 10000+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1700-B00A2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97K1478
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1700-B00A2 is a 3mm low current red LED Lamp with tinted/diffused lens. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.7V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
-
MSL
-
Alternatives for HLMP-1700-B00A2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
