Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-4501ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74K5180
Product RangeHFBR-45XXZ
Your Part Number
62,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.270 |
| 100+ | $1.050 |
| 500+ | $0.917 |
| 1000+ | $0.837 |
| 2500+ | $0.824 |
| 10000+ | $0.797 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4501ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74K5180
Product RangeHFBR-45XXZ
Technical Datasheet
Fibre Optic Connector Type-
Fibre TypePlastic Optical
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Product RangeHFBR-45XXZ
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The HFBR-4501Z from Avago is a grey colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.
- Approved by UL E121562 standard
- Compatible with horizontal, vertical or tilted packages
- Recommended operating temperature range from -40°C to 85°C
- Made of UL94 V-0 rated flame retardant VALOX material
Applications
Industrial
Contents
HFBR-4501Z simplex fibre connector, Crimp ring.
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Product Range
HFBR-45XXZ
Fibre Type
Plastic Optical
Connector Body Material
Plastic Body
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
