Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.9mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
