Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-431GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.31AJ5246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.540 |
| 25+ | $4.270 |
| 50+ | $3.990 |
| 100+ | $3.720 |
| 250+ | $3.650 |
| 500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-431GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.31AJ5246
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.25V
Luminous Intensity5mcd
No. of Digits / Alpha3
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.25V
No. of Digits / Alpha
3
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
5mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
