Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
LED Color
Red
Forward Voltage
2.6V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (12-Jan-2017)
Forward Current If
100mA
Luminous Intensity
7mcd
Character Size
20.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
