Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-531CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN5154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.400 |
| 50+ | $2.520 |
| 100+ | $2.000 |
| 250+ | $1.890 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-531CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN5154
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
16mcd
Character Size
14.22mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
