Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-281CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58Y4752
Your Part Number
4,079 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.620 |
| 25+ | $2.450 |
| 50+ | $2.280 |
| 100+ | $2.110 |
| 250+ | $2.000 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-281CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58Y4752
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity7.5mcd
No. of Digits / Alpha1
Character Size7mm
Common ConnectionCommon Anode
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
To Be Advised
Forward Current If
20mA
Luminous Intensity
7.5mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
