Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-50AE
Newark Part No.62AC0720
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
| 10+ | $0.054 |
| 25+ | $0.054 |
| 50+ | $0.054 |
| 100+ | $0.054 |
| 250+ | $0.054 |
| 500+ | $0.054 |
| 1000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-50AE
Newark Part No.62AC0720
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min80%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for HCPL-817-50AE
1 Product Found
Product Overview
- High density mounting type phototransistor optocoupler in 300mil DIP-4 package
- Contains a light emitting diode optically coupled to a phototransistor
- High input output isolation voltage (Viso = 5000Vrms)
- Response time is 4μs at VCE = 2V, IC = 2mA, RL = 100 ohm
- Compact dual-in-line package
- UL and CSA approved
- Typical forward voltage of 1.4V at IF = 20mA
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate