
Product Information
Product Overview
The HCPL-070L-000E is a 1-channel 8-pin High Gain Optocoupler uses a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in LVTTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in LVTTL/LVCMOS or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to +70°C operating range for only 0.5mA of LED current.
- 0.5mA Low input current
- Low power consumption
- High current transfer ratio
- Base access allows gain bandwidth adjustment
- 60mA High output current
Technical Specifications
1 Channel
8Pins
3.75kV
7V
No SVHC (23-Jan-2024)
SOIC
20mA
400%
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
