Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.840 |
| 100+ | $1.420 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
| 2500+ | $1.120 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LVTTL/LVCMOS compatible 3.3V optocoupler. It is suitable for use in high voltage insulation, video signal isolation, power translator isolation in motor drives, line receivers, feedback element in switched mode power supplies, high speed logic ground isolation – LVTTL/LVCMOS, replaces pulse transformers and replaces slow phototransistor isolators.
- 3.3V/5V dual supply voltages
- Low power consumption
- High speed: 1Mb/s
- Open collector output
- Guaranteed performance from temperature: 0˚C to +70˚C
- Safety approval, UL, CSA, IEC/EN/DIN EN 60747-5-2
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
7V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
