
| Quantity | Price |
|---|---|
| 1500+ | $1.040 |
| 3000+ | $1.010 |
| 6000+ | $1.010 |
| 9000+ | $1.000 |
Product Information
Product Overview
HCPL-0453-500E is a single channel, high speed optocoupler. This diode-transistor optocoupler uses an insulating layer between an LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. Typical applications include high voltage insulation, video signal isolation, power transistor isolation in motor drives, line receivers, feedback element in switched mode power supplies, high speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL, replaces pulse transformers, replaces low phototransistor isolators, analog signal ground isolation.
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Current transfer ratio is 24% typ at TA = 25°C, VO = 0.4V, IF = 16mA
- SO-8 package
- 15,000V/µs minimum CMR
- Input reverse breakdown voltage is 5V at IR = 10µA
- Temperature coefficient of forward voltage is -1.6mV/°C at IF = 16mA
- Input-output capacitance is 0.6pF at f = 1 MHz
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (23-Jan-2024)
SOIC
25mA
15%
-
Technical Docs (1)
Alternatives for HCPL-0453-500E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
