Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0452-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK7404
Re-Reel25AK0692RL
Cut Tape25AK0692
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.070 | $0.00 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.450 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.969 |
| 1000+ | $0.910 |
| 2500+ | $0.859 |
| 5000+ | $0.826 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.070 |
| 4500+ | $0.999 |
| 7500+ | $0.973 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0452-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK7404
Re-Reel25AK0692RL
Cut Tape25AK0692
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
