Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$18,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV4-PUD0-0MP0HCopy
Newark Part No.86AK7281
UV LED TypeUV-A
Wavelength405nm
Radiant Power455mW
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If350mA
Forward Voltage3.6V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
UV LED Type
UV-A
Radiant Power
455mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
405nm
Angle of Half Intensity
65°
Forward Current If
350mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for AUV4-PUD0-0MP0H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
