Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-CB20Copy
Newark Part No.58Y4536
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If5mA
Forward Voltage3.15V
Wavelength Typ475nm
Luminous Intensity25mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Blue colour SMT top fire InGaN ChipLED
- 71.5mcd maximum luminous intensity, 130° viewing angle at IF=5mA
- 475nm maximum dominant wavelength
- 3.15V forward voltage
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
3.15V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
475nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
