Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMB-MTB1-0B3A2
Newark Part No.86AK7247
Your Part Number
Technical Datasheet
14,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.271 |
| 4000+ | $0.264 |
| 8000+ | $0.257 |
| 12000+ | $0.250 |
| 20000+ | $0.241 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-MTB1-0B3A2
Newark Part No.86AK7247
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle115°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 900mcd, G 3.55cd, B 715mcd
Forward Voltage / ColorR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 625nm, G 530nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 900mcd, G 3.55cd, B 715mcd
Wavelength / Colour
R 625nm, G 530nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
115°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.1V, B 3.1V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ASMB-MTB1-0B3A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability