Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6DPYEBB01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AK0033
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $453.330 |
Price for:Each
Minimum: 1
Multiple: 1
$453.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6DPYEBB01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AK0033
Technical Datasheet
Board TypeBackplane
Board Material-
Hole Diameter-
Accessory TypeBackplane Board
External Height-
For Use WithezPyro SMD Evaluation Platform
External Width48mm
Board Thickness-
Product Range-
SVHCTo Be Advised
Technical Specifications
Board Type
Backplane
Hole Diameter
-
External Height
-
External Width
48mm
Product Range
-
Board Material
-
Accessory Type
Backplane Board
For Use With
ezPyro SMD Evaluation Platform
Board Thickness
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
