Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4E001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AC1002
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.900 |
Price for:Each
Minimum: 1
Multiple: 1
$315.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4E001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AC1002
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedAFBR-S4NxxC01y
Application Sub TypeSilicon Photomultiplier Sensor (SiPM)
Kit ContentsEval Board AFBR-S4N44C013 SiPM
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-S4E001 is an evaluation kit for the AFBR-S4NxxP014M SiPM family. This is a evaluation kit for silicon photomultipliers in a single package, designed for evaluation, device characterization and prototyping. It features an AFBR-S4N44P014M SiPM and a preamplifier with two 50 ohm signal outputs (one for photon counting one for timing). It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or scintillators. Common applications include X and γ ray spectrometry and PET.
- One AFBR-S4N44P014M SiPM soldered on interposer PCB
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Silicon Photomultiplier Sensor (SiPM)
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
AFBR-S4NxxC01y
Kit Contents
Eval Board AFBR-S4N44C013 SiPM
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate