Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-2408ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN4391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.800 |
| 20+ | $26.200 |
| 30+ | $25.600 |
| 50+ | $24.990 |
| 100+ | $24.390 |
| 250+ | $23.790 |
| 500+ | $23.310 |
Price for:Each
Minimum: 10
Multiple: 10
$268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2km
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
