Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K30T-060ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN4355
Product RangeACPL-K30T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $3.390 |
| 25+ | $3.160 |
| 50+ | $2.920 |
| 100+ | $2.690 |
| 250+ | $2.640 |
| 500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K30T-060ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN4355
Product RangeACPL-K30T Series
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kVrms
Product RangeACPL-K30T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
ACPL-K30T Series
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
