Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C784-500ECopy
Newark Part No.16AM7814
Product RangeACPL-C784 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C784-500ECopy
Newark Part No.16AM7814
Product RangeACPL-C784 Series
No. of Channels1 Channel
Optocoupler Case StyleSSO
Supply Voltage Range4.5V to 5.5V
No. of Pins8Pins
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSSO
Isolation Voltage5kVrms
CTR Min-
Bandwidth100kHz
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeACPL-C784 Series
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
Isolation Voltage
5kVrms
Bandwidth
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Surface Mount
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SSO
No. of Pins
8Pins
IC Case / Package
SSO
CTR Min
-
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
ACPL-C784 Series
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
