Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNW3190-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AK9931RL
Cut Tape24AK9931
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.470 | $6.47 |
| Total Price | $6.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 50+ | $4.860 |
| 100+ | $3.910 |
| 250+ | $3.830 |
| 500+ | $3.750 |
| 1000+ | $3.680 |
| 2500+ | $3.600 |
| 5000+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNW3190-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AK9931RL
Cut Tape24AK9931
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
