Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNT-H87A-500ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK7204
Re-Reel31AJ4423RL
Cut Tape31AJ4423
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $7.780 | $0.00 |
| Total Price | $7.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 50+ | $9.720 |
| 100+ | $9.520 |
| 250+ | $9.320 |
| 500+ | $9.130 |
| 1000+ | $8.930 |
| 2500+ | $8.730 |
| 5000+ | $8.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.780 |
| 3000+ | $7.620 |
| 5000+ | $7.470 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H87A-500ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK7204
Re-Reel31AJ4423RL
Cut Tape31AJ4423
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage7.5kV
CTR Min-
Bandwidth100kHz
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
7.5kV
Bandwidth
100kHz
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
