Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNT-H511C-500ECopy
Newark Part No.21AJ9793
Product RangeACNT-H511C
Your Part Number
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H511C-500ECopy
Newark Part No.21AJ9793
Product RangeACNT-H511C
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage7.5kV
CTR Min31%
Collector Emitter Voltage V(br)ceo24V
Product RangeACNT-H511C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
24V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
31%
Product Range
ACNT-H511C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
