Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $106.730 |
| 25+ | $105.140 |
| 50+ | $103.610 |
| 100+ | $97.390 |
Price for:Each
Minimum: 10
Multiple: 10
$1,067.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
16Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
1.5kV
Optocoupler Case Style
DIP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
