Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.201 |
| 8000+ | $0.192 |
| 16000+ | $0.190 |
| 24000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C166
Newark Part No.68Y1162
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 8mcd, G 15mcd
Forward Voltage / ColorY 2.1V, G 2.2V
Wavelength / ColourY 586nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
Y 8mcd, G 15mcd
Wavelength / Colour
Y 586nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
