Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C146Copy
Newark Part No.
Re-Reel68Y1157
Cut Tape68Y1157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.280 |
| 25+ | $1.170 |
| 50+ | $1.070 |
| 100+ | $0.966 |
| 250+ | $0.898 |
| 500+ | $0.829 |
| 1000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C146Copy
Newark Part No.
Re-Reel68Y1157
Cut Tape68Y1157
Technical Datasheet
LED ColorRed, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeDome
Forward Current / ColorR 20mA, B 20mA
Luminous Intensity / ColorR 79mcd, B 75mcd
Forward Voltage / ColorR 2.9V, B 3.9V
Wavelength / ColourR 632nm, B 464nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
R 79mcd, B 75mcd
Wavelength / Colour
R 632nm, B 464nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Color
R 20mA, B 20mA
Forward Voltage / Color
R 2.9V, B 3.9V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
