Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.684 | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-AB65-TW0DD
Newark Part No.58Y4831
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ480nm
Luminous Intensity1.66cd
Viewing Angle70°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
1.66cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
480nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
