Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM5461A1KPFG
Newark Part No.32AH8414
Technical Datasheet
Device TypeGigabit Ethernet Copper Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageBGA
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Device Type
Gigabit Ethernet Copper Transceiver
Supply Voltage Min
-
IC Case / Package
BGA
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Max
-
No. of Pins
100Pins
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
