Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.781 |
| 25+ | $0.720 |
| 50+ | $0.659 |
| 100+ | $0.598 |
| 250+ | $0.557 |
| 500+ | $0.516 |
| 1000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-LL37-XZ002
Newark Part No.57AC0498
Product RangeALMD-Lx37
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity2.9cd
Viewing Angle-
Lens ShapeOval
Product RangeALMD-Lx37
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Amber
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
2.9cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
ALMD-Lx37
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability