Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-43ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM5658
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.770 |
| 5+ | $135.990 |
| 10+ | $133.220 |
| 25+ | $130.440 |
Price for:Each
Minimum: 1
Multiple: 1
$138.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-43ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM5658
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage5V
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size132.7mm x 93.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout6 Way FPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
-
Display Brightness
450cd/m²
Module Size
132.7mm x 93.5mm
Operating Temperature Max
70°C
Product Range
-
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
6 Way FPC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
