Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S2001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7131
Product RangeGen 7 V13 Thrive Array BXRE
Your Part Number
61 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.110 |
| 25+ | $7.720 |
| 50+ | $7.020 |
| 100+ | $6.550 |
| 250+ | $6.180 |
| 500+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S2001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7131
Product RangeGen 7 V13 Thrive Array BXRE
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max95
Power Rating21.7W
Luminous Flux @ Test2661lm
Forward Current @ Test630mA
Viewing Angle120°
Forward Voltage VF Typ34.4V
Nominal CCT (K)4000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test123lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeGen 7 V13 Thrive Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
21.7W
Forward Current @ Test
630mA
Forward Voltage VF Typ
34.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 V13 Thrive Array BXRE
Color Rendering Index Max
95
Luminous Flux @ Test
2661lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
19mm
Lumens / Watt @ Current Test
123lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
