
Product Information
Product Overview
The RS Array series High Brightness LED significantly reduced thermal resistance and increased operating temperatures. The Bridgelux family of LED array product delivers high performance, compact and cost-effective solid-state lighting solutions to serve the general lighting market. This product combine the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux RS array series has been specified to enable lamp and luminaire designs with comparable performance to existing high wattage CFL and HID conventional light sources for retail, commercial, industrial and outdoor/street lighting applications. Bridgelux Array is ideal for all types of light-on-demand applications, where they can be instantaneously and smoothly dimmed up or down without any effect on lifetime, unlike traditional CFL and HID light sources.
- Compact high flux density light source
- Uniform high quality illumination
- Minimum 70, 80 and 90 CRI options
- Streamlined thermal path
- Energy Star/ANSI compliant colour binning structure with 3SDCM options
- More energy efficient than incandescent, halogen and fluorescent lamps
- Low voltage DC operation
- Instant light with unlimited dimming
- Enhanced optical control
- Clean white light without pixilation
- High quality true colour reproduction
- Uniform consistent white light
- Lower operating costs
- UL Recognized
- Easy to use with daylight and motion detectors to enable increased energy savings
- Reduced maintenance costs
- Environmentally friendly, no disposal issue
Applications
Lighting, Commercial, Industrial
Technical Specifications
Neutral White
51W
2.1A
24.4V
50.8mm
SMD-4, No Lead
-
Dome
RS Array Series
80
4500lm
120°
4000 K
45.6mm
106lm/W
-
3mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
