Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1951183100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5397
Your Part Number
9 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 5+ | $31.200 |
| 10+ | $29.860 |
| 25+ | $28.660 |
| 50+ | $27.470 |
| 100+ | $26.420 |
Price for:Each
Minimum: 1
Multiple: 1
$32.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
