Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508550
Newark Part No.70AK9622
Product RangeBrennenstuhl Travel Adaptors
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.890 |
| 25+ | $6.470 |
| 50+ | $6.090 |
| 100+ | $5.780 |
| 250+ | $5.510 |
| 500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508550
Newark Part No.70AK9622
Product RangeBrennenstuhl Travel Adaptors
Convert FromEuro Plug
Convert ToUS
Current Rating15A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product RangeBrennenstuhl Travel Adaptors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Convert From
Euro Plug
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
Brennenstuhl Travel Adaptors
Convert To
US
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate