Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1175420010Copy
Newark Part No.81AK5239
Product RangeBrennenstuhl LED Worklights
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1175420010Copy
Newark Part No.81AK5239
Product RangeBrennenstuhl LED Worklights
Flashlight TypeWorklight
Light SourceLED
Lumen Output200lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product RangeBrennenstuhl LED Worklights
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flashlight Type
Worklight
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
Brennenstuhl LED Worklights
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
