Print Page
Image is for illustrative purposes only. Please refer to product description.

218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.540 |
| 5+ | $44.490 |
| 10+ | $42.640 |
| 25+ | $41.000 |
| 50+ | $39.360 |
| 100+ | $37.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167650110Copy
Newark Part No.81AK5238
Connector to ConnectorIEC 60309-2 Plug to IEC 60309-2 Socket
Cable Length - Metric10m
Current Rating16A
Voltage Rating230VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 60309-2 Plug to IEC 60309-2 Socket
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
230VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
