Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1 20886 0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34M6319 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.830 |
| 5+ | $132.520 |
| 10+ | $127.600 |
| 25+ | $123.100 |
Price for:Each
Minimum: 1
Multiple: 1
$139.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1 20886 0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34M6319 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, Euro to IEC 60320 C14 |
| Cable Length - Metric | 50m |
| Current Rating | - |
| Voltage Rating | - |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 164ft |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector to Connector | Mains Plug, Euro to IEC 60320 C14 |
|---|---|
| Current Rating | - |
| Jacket Color | Black |
| Cable Length - Imperial | 164ft |
| Cable Length - Metric | 50m |
|---|---|
| Voltage Rating | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
