Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoH50/2BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C7024
Your Part Number
9 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.590 |
| 5+ | $36.100 |
| 10+ | $34.640 |
| 25+ | $32.980 |
| 50+ | $30.910 |
| 100+ | $29.250 |
Price for:Each
Minimum: 1
Multiple: 1
$38.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH50/2BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C7024
Technical Datasheet
Clamp TypeHorizontal
Holding Force50N
Height22mm
Length70mm
Weight0.036kg
Vertical Arm Length-
Hole Diameter4.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Clamp Type
Horizontal
Height
22mm
Weight
0.036kg
Hole Diameter
4.2mm
SVHC
To Be Advised
Holding Force
50N
Length
70mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
