Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.580 |
| 50+ | $46.370 |
| 100+ | $42.730 |
| 250+ | $40.040 |
| 500+ | $37.750 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$50.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00447A012 25M
Newark Part No.31Y4512
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorPink
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max190°C
Conductor Area CSA0.22mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
190°C
Voltage Rating
600V
External Diameter
1.2mm
Product Range
-
Jacket Color
Pink
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
25m
Conductor Area CSA
0.22mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
