Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00442A004 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4466
Your Part Number
90 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.750 |
| 50+ | $45.600 |
| 100+ | $42.020 |
| 250+ | $39.390 |
| 500+ | $37.120 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$49.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00442A004 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4466
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlue
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.15mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max190°C
Conductor Area CSA0.124mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.05mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
25m
Operating Temperature Max
190°C
Voltage Rating
300V
External Diameter
1.05mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
7 x 0.15mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.124mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC00442A004 25M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
