Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-108Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 67AC4280 |
| Also Known As | GTIN UPC EAN: 0837324004151 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.680 |
| 5+ | $128.070 |
| 10+ | $125.450 |
| 25+ | $122.840 |
| 50+ | $120.230 |
| 100+ | $117.610 |
Price for:Each
Minimum: 1
Multiple: 1
$130.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-108Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 67AC4280 |
| Also Known As | GTIN UPC EAN: 0837324004151 |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Ethernet Switch Mounting | - |
| Port Types | RJ45 x 8 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Industrial 8 port Fast Ethernet switch with an uncased design; ideal for in-vehicle use and a range of other embedded applications
- Extended operating temperature range for use in various environments (-40°C to +80°C)
- Each Ethernet port is magnetically isolated
- Dual redundant power input (+5VDC to +30VDC)
- Power consumption is optimised based on the status of the link device
- Auto MDI/MDI-X crossover support on all ports
- Simply plug and connect, no software needed
- Provides solder points for adding additional RJ45 ports for custom applications
- Mounting holes are connected to functional earth
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Port Types | RJ45 x 8 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | - |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
